Login / Register to access your benefits
Recently searched

    nVent HOFFMAN LSK Series 5mm Double Bit Key For Use With Enclosures

    Subtotal (1 unit)*

    €8.45

    (exc. VAT)

    €10.39

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 24 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€8.45

    *price indicative

    RS Stock No.:
    270-1456
    Mfr. Part No.:
    LSK505
    Manufacturer:
    nVent HOFFMAN
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    nVent HOFFMAN

    Product Type

    Double Bit Key

    Series

    LSK

    Insert Size

    5mm

    Width

    50mm

    Length

    76mm

    Material

    Mild Steel

    For Use With

    Enclosures

    Related links