RS Better World
Schneider Electric PanelSeT Series 3 mm Camlock For Use With Spacial S3X Enclosure
- RS Stock No.:
- 689-9799
- Mfr. Part No.:
- NSYSTDCXH
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€67.02
(exc. VAT)
€82.43
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.02 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 689-9799
- Mfr. Part No.:
- NSYSTDCXH
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Camlock | |
| Series | PanelSeT | |
| Insert Size | 3 mm | |
| Material | Stainless Steel | |
| For Use With | Spacial S3X Enclosure | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Camlock | ||
Series PanelSeT | ||
Insert Size 3 mm | ||
Material Stainless Steel | ||
For Use With Spacial S3X Enclosure | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Locks and mounting brackets
Accessories for mounting on Spacial stainless steel series IP65 cabinets
Approvals
UL 50
Related links
- Schneider Electric PanelSeT Series 3 mm Double Bar Lock For Use With Spacial CRN
- Schneider Electric PanelSeT Series 3 mm Key For Use With Spacial CRN
- Schneider Electric PanelSeT Series 3 mm Double Bar Lock For Use With Spacial SM, Spacial SF
- Schneider Electric PanelSeT Series 8 mm Triangular Lock For Use With Spacial S3X
- Schneider Electric PanelSeT Series Door Switch for Use with Spacial SMX S3X Enclosure, Spacial S3D
- Schneider Electric PanelSeT Series Enclosure Chassis 450mm W Spacial S3X,
- Schneider Electric PanelSeT Series Steel Slide for Use with Spacial S3X 250 mm
- Schneider Electric PanelSeT Series Steel Slide for Use with Spacial S3X 300 mm
