Schneider Electric PrismaSeT P Series Black RAL 9003 White Steel Side, 2000 mm H, 400mm W, 400 mm D, 400 mm L, for Use
- RS Stock No.:
- 119-614
- Mfr. Part No.:
- LVS08763
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,933.23
(exc. VAT)
€2,377.87
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,933.23 |
*price indicative
- RS Stock No.:
- 119-614
- Mfr. Part No.:
- LVS08763
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Panel | |
| Panel Type | Side | |
| Series | PrismaSeT P | |
| Width | 400mm | |
| Height | 2000mm | |
| Depth | 400mm | |
| Length | 400mm | |
| Material | Steel | |
| Colour | White | |
| RAL Code | Black RAL 9003 | |
| IP Rating | IP55 | |
| For Use With | PrismaSeT P Enclosure | |
| Quantity | 2Per Pack | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Panel | ||
Panel Type Side | ||
Series PrismaSeT P | ||
Width 400mm | ||
Height 2000mm | ||
Depth 400mm | ||
Length 400mm | ||
Material Steel | ||
Colour White | ||
RAL Code Black RAL 9003 | ||
IP Rating IP55 | ||
For Use With PrismaSeT P Enclosure | ||
Quantity 2Per Pack | ||
- COO (Country of Origin):
- FR
The Schneider Electric side panel, part of the PrismaSeT P range , is designed for use in metal enclosures for low voltage electrical distribution. With a durable construction and IP55 protection, it ensures safety and reliability in various indoor applications.
Made of treated sheet steel with electrophoresis treatment and polyester epoxy powder for added protection
Meets IEC standards for enclosure and product certifications like ASTA
Related links
- Schneider Electric PrismaSeT P Series Black RAL 9003 White Steel 400mm W 400 mm L, for Use with
- Schneider Electric PrismaSeT P Series Black RAL 9003 White Steel 2000mm W for Use with PrismaSeT
- Siemens 8MF1 Series Black RAL 7035 Light Grey Steel Side 400mm W 400 mm L, for Use with Sivacon
- Schneider Electric LV Series Black RAL 9003 White Sheet Steel Rear 800mm W, for Use with PrismaSeT P Enclosure
- Siemens 8PQ2304 Series RAL 5020 Sheet Steel 400mm W 400 mm L, for Use with SIVACON S4
- ABB PBRP Series RAL 7035 Light Grey Pickled Steel Sheet Blind 400mm W 400 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet 400mm W 400 mm L, for Use with PPFB3540
- Schneider Electric LV Series Black RAL 9003 White Sheet Steel Rear 650mm W, for Use with PrismaSeT P Enclosure
