Eaton Eaton xEnergy Series RAL 7035 Grey Metal Blind, 10 mm H, 900mm W, 60 mm D, 900 mm L, for Use with LV Switchgear
- RS Stock No.:
- 120-188
- Mfr. Part No.:
- 143421 XSMLV-I-CH10
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€48.20
(exc. VAT)
€59.29
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.20 |
*price indicative
- RS Stock No.:
- 120-188
- Mfr. Part No.:
- 143421 XSMLV-I-CH10
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Panel | |
| Panel Type | Blind | |
| Series | Eaton xEnergy | |
| Width | 900mm | |
| Height | 10mm | |
| Depth | 60mm | |
| Length | 900mm | |
| Material | Metal | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| For Use With | LV Switchgear | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Panel | ||
Panel Type Blind | ||
Series Eaton xEnergy | ||
Width 900mm | ||
Height 10mm | ||
Depth 60mm | ||
Length 900mm | ||
Material Metal | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
For Use With LV Switchgear | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton xEnergy Main LV switchgear cover set is comes in a stylish grey colour. It is a quality product that ensures safety and reliability in electrical applications. With compliance to RoHS standards, this switchgear is a must-have for any industrial setting.
Interconnectable strip fuseway for easy installation
Lightweight design weighing in at 16 kilograms
Globally marketable for versatile use
Sleek grey colour with RAL-number 7035 for a professional look
Blind plate model suitable for various mounting po
Related links
- Eaton Eaton xEnergy Series RAL 7035 Grey Metal Blind 700mm W 60 mm L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Metal Blind 500mm W 60 mm L, for Use with 600 mm Enclosure
- Eaton Eaton xEnergy Series RAL 7035 Grey Metal Blind 80mm W 580 mm L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 700mm W 900 mm L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 500mm W 900 mm L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Metal Front 30mm W 580 mm L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 700mm W 900 mm L
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 500mm W 900 mm L
