Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top, 30 mm H, 500mm W, 900 mm D, 900 mm L, for Use with LV Switchgear
- RS Stock No.:
- 121-144
- Mfr. Part No.:
- 158120 XSPBM1006-MC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€302.08
(exc. VAT)
€371.56
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €302.08 |
*price indicative
- RS Stock No.:
- 121-144
- Mfr. Part No.:
- 158120 XSPBM1006-MC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Panel | |
| Panel Type | Top | |
| Series | Eaton xEnergy | |
| Width | 500mm | |
| Height | 30mm | |
| Depth | 900mm | |
| Length | 900mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| For Use With | LV Switchgear Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Panel | ||
Panel Type Top | ||
Series Eaton xEnergy | ||
Width 500mm | ||
Height 30mm | ||
Depth 900mm | ||
Length 900mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
For Use With LV Switchgear Enclosure | ||
- COO (Country of Origin):
- CZ
The Eaton Main LV switchgear is a top plate, split design in grey colour suitable for enclosure building width of 1000mm and depth of 600mm.
Product weight is 62 kilograms
RoHS conform
Globally Marketable
Powder coating
Related links
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 500mm W 900 mm L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 700mm W 900 mm L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 500mm W 900 mm L
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 500mm W 1.1 m L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Metal Blind 900mm W 900 mm L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 700mm W 900 mm L
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 300mm W 900 mm L
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 700mm W 1.1 m L, for Use with LV Switchgear
