Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top, 30 mm H, 500mm W, 1.1 m D, 1.1 m L, for Use with LV Switchgear
- RS Stock No.:
- 120-926
- Mfr. Part No.:
- 158117 XSPTF1206-MC
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€337.01
(exc. VAT)
€414.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €337.01 |
*price indicative
- RS Stock No.:
- 120-926
- Mfr. Part No.:
- 158117 XSPTF1206-MC
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Panel Type | Top | |
| Product Type | Enclosure Panel | |
| Series | Eaton xEnergy | |
| Width | 500mm | |
| Height | 30mm | |
| Depth | 1.1m | |
| Length | 1.1m | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| For Use With | LV Switchgear Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Panel Type Top | ||
Product Type Enclosure Panel | ||
Series Eaton xEnergy | ||
Width 500mm | ||
Height 30mm | ||
Depth 1.1m | ||
Length 1.1m | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
For Use With LV Switchgear Enclosure | ||
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is a top plate designed for F3A-flanges with dimensions WxD of 1200x600mm in a sleek grey colour. It is a high-quality product with a weight of 7.4 kilograms, suitable for various enclosure building setups.
Powder coated steel material for durability and longevity
Suitable for both roof and bottom planking installations
ETIM 90 technical data classification for easy integration
Product Tradename xEnergy Main LV switchgear for reliable performance
Sleek g
Related links
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 500mm W 1.1 m L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 700mm W 1.1 m L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 500mm W 11.1 m L
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 500mm W 900 mm L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 300mm W 1.1 m L
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 700mm W 1.1 m L
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 475mm W 1.1 m L For Use With 1100 x 500
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 800mm W 1.1 m L
