Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top, 30 mm H, 300mm W, 1.1 m D, 1.1 m L, for Use with Bottom planking,
- RS Stock No.:
- 231-300
- Mfr. Part No.:
- 107288 XSPTA1204
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€224.47
(exc. VAT)
€276.10
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €224.47 |
*price indicative
- RS Stock No.:
- 231-300
- Mfr. Part No.:
- 107288 XSPTA1204
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Panel Type | Top | |
| Product Type | Enclosure Panel | |
| Series | Eaton xEnergy | |
| Number of Cutouts | 1 | |
| Width | 300mm | |
| Height | 30mm | |
| Depth | 1.1m | |
| Length | 1.1m | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP40 | |
| For Use With | Bottom planking, Roof planking | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Panel Type Top | ||
Product Type Enclosure Panel | ||
Series Eaton xEnergy | ||
Number of Cutouts 1 | ||
Width 300mm | ||
Height 30mm | ||
Depth 1.1m | ||
Length 1.1m | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP40 | ||
For Use With Bottom planking, Roof planking | ||
Quantity 1Per Pack | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton versatile unit is designed to meet the demands of modern electrical installations. The xEnergy Main LV switchgear is built with a focus on safety and efficiency, making it an essential component for any robust electrical distribution setup. Featuring a top plate specifically engineered for arc protection, it ensures that your system remains secure while operating under heavy loads. The grey powder-coated finish not only enhances its durability but also adds a sleek visual appeal to your infrastructure. Perfect for use in a variety of applications, this switchgear offers solutions for enclosure building with ample space for components. With its compact dimensions, it allows for seamless integration into existing systems, promoting a hassle-free installation experience.
Offers superior arc protection for enhanced safety
Compact design allows for easy integration into electrical setups
Robust powder coating provides long-lasting durability
Suitable for various enclosure building lengths and widths
Constructed from high-quality steel for increased reliability
Meets stringent compliance and RoHS standards
Available in a classic grey finish to suit multiple applications
Lightweight design facilitates easier handling and installation
Related links
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 700mm W 1.1 m L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 700mm W 1.1 m L
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 500mm W 1.1 m L, for Use with LV Switchgear
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 475mm W 1.1 m L For Use With 1100 x 500
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 800mm W 1.1 m L
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 575mm W 1.1 m L For Use With 1100 x 600
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 275mm W 1.1 m L For Use With 1100 x 300
- Eaton Eaton xEnergy Series RAL 7035 Steel Enclosure Frame 375mm W 1.1 m L For Use With 1100 x 400
