Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear Panel, 1907mm H, 1.258m W, 39mm D, 39mm L, for Use with 2000 X 1350
- RS Stock No.:
- 125-961
- Mfr. Part No.:
- 172523 XTSZRV4-W1350
- Manufacturer:
- Eaton
Bulk discount available
Subtotal (1 unit)**
€949.00
(exc. VAT)
€1,167.27
(inc. VAT)
Temporarily out of stock - back order for despatch 22-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €949.00 |
5 - 9 | €930.02 |
10 + | €901.55 |
**price indicative
- RS Stock No.:
- 125-961
- Mfr. Part No.:
- 172523 XTSZRV4-W1350
- Manufacturer:
- Eaton
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Eaton | |
Panel Type | Rear Panel | |
Series | Eaton xEnergy | |
Width | 1.258m | |
Height | 1907mm | |
Depth | 39mm | |
Length | 39mm | |
Material | Steel | |
Colour | Grey | |
RAL Code | RAL 7035 | |
For Use With | 2000 X 1350 mm Enclosure | |
Select all | ||
---|---|---|
Manufacturer Eaton | ||
Panel Type Rear Panel | ||
Series Eaton xEnergy | ||
Width 1.258m | ||
Height 1907mm | ||
Depth 39mm | ||
Length 39mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
For Use With 2000 X 1350 mm Enclosure | ||
Related links
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear Panel 333mm W...
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear Panel 1.008m W...
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear Panel 708mm W...
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear Panel 1.108m W...
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear Panel 508mm W...
- xEnergy Series RAL 7035 Grey Steel Side Panel 757mm W 39mm L, for...
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear Panel 908mm W...
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Blank Panel 1.057m...