Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear, 1.91 m H, 1.008m W, 39 mm D, 39 mm L, for Use with 2000 x 1100 mm
- RS Stock No.:
- 125-958
- Mfr. Part No.:
- 172521 XTSZRV4-W1100
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€861.86
(exc. VAT)
€1,060.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €861.86 |
*price indicative
- RS Stock No.:
- 125-958
- Mfr. Part No.:
- 172521 XTSZRV4-W1100
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Panel | |
| Panel Type | Rear | |
| Series | Eaton xEnergy | |
| Width | 1.008m | |
| Height | 1.91m | |
| Depth | 39mm | |
| Length | 39mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP42 | |
| For Use With | 2000 x 1100 mm Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Panel | ||
Panel Type Rear | ||
Series Eaton xEnergy | ||
Width 1.008m | ||
Height 1.91m | ||
Depth 39mm | ||
Length 39mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP42 | ||
For Use With 2000 x 1100 mm Enclosure | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Main LV switchgear is a versatile and reliable solution for your electrical cabinet needs. With a sleek grey finish and steel material, this switchgear is designed for optimal performance and durability.
Powder coating for increased surface finishing
Grey RAL number 7035 for a modern and professional look
Suitable as a rear panel with a height of 1907mm
Modular spacing of 125mm for easy configuration
Related links
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 1.108m W 39 mm L, for Use with 2000 x 1200 mm
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 1.258m W 39 mm L, for Use with 2000 x 1350 mm
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel 807mm W 682 mm L, for Use with 800 x 1100 mm
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 508mm W 39 mm L, for Use with 2000 x 600 mm
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 333mm W 39 mm L, for Use with 2000 x 425 mm
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 708mm W 39 mm L, for Use with 2000 x 800 mm
- Eaton Eaton xEnergy Series RAL 7035 Steel Mounting Frame 1.101m W 776 mm L For Use With 800 x 1100
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Blank 807mm W 682 mm L, for Use with 800 x 1100 Open
