Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear, 1.907 m H, 508mm W, 39 mm D, 39 mm L, for Use with 2000 x 600 mm

Subtotal (1 unit)*

€547.52

(exc. VAT)

€673.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€547.52

*price indicative

RS Stock No.:
125-964
Mfr. Part No.:
172525 XTSZRV4-W600
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Panel Type

Rear

Product Type

Enclosure Panel

Series

Eaton xEnergy

Width

508mm

Height

1.907m

Depth

39mm

Length

39mm

Material

Steel

Colour

Grey

RAL Code

RAL 7035

IP Rating

IP42

For Use With

2000 x 600 mm Enclosure

COO (Country of Origin):
CZ
The Eaton ventilated rear wall is designed with dimensions of 2000x600mm, suitable for enclosure building rear panel usage.

Powder-coated steel material for durability and strength

Compliant with RoHS standards for environmentally-friendly use

Global marketable design suitable for various electric engineering applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy