Eaton Eaton xEnergy Series RAL 7035 Grey Steel Side, 18 mm H, 208mm W, 1.907 m D, 1.907 m L, for Use with Panel
- RS Stock No.:
- 126-163
- Mfr. Part No.:
- 174079 XTSZRC-W300
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€124.31
(exc. VAT)
€152.90
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €124.31 |
*price indicative
- RS Stock No.:
- 126-163
- Mfr. Part No.:
- 174079 XTSZRC-W300
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Panel | |
| Panel Type | Side | |
| Series | Eaton xEnergy | |
| Width | 208mm | |
| Height | 18mm | |
| Depth | 1.907m | |
| Length | 1.907m | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| For Use With | Panel | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Panel | ||
Panel Type Side | ||
Series Eaton xEnergy | ||
Width 208mm | ||
Height 18mm | ||
Depth 1.907m | ||
Length 1.907m | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
For Use With Panel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Main LV switchgear is a reliable and durable solution for your electrical cabinet needs. With a sleek grey design and steel construction, this switchgear is suitable for enclosure building with dimensions of 300mm in width and depth. The powder
Reliable solution for electrical cabinet needs
Durable design for longevity
Versatile and customizable for different applications
Environmentally friendly construction
Global market availability for accessibility
Related links
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 208mm W 1.907 m L, for Use with Panel
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 208mm W 1.907 m L, for Use with Panel
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Blank 208mm W 682 mm L, for Use with 700 mm
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Blank 208mm W 682 mm L, for Use with 800 mm
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 908mm W 1 m L, for Use with 2000 x 1000 mm
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 708mm W 39 mm L, for Use with 2000 x 800 mm
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 333mm W 39 mm L, for Use with 2000 x 425 mm
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 508mm W 39 mm L, for Use with 2000 x 600 mm
