ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet, 350 mm H, 400mm W, 400 mm D, 400 mm L, for Use with PPFB3540
- RS Stock No.:
- 201-832
- Mfr. Part No.:
- 1STQ002015B0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€54.05
(exc. VAT)
€66.48
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €54.05 |
*price indicative
- RS Stock No.:
- 201-832
- Mfr. Part No.:
- 1STQ002015B0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Panel | |
| Series | PPFB | |
| Width | 400mm | |
| Height | 350mm | |
| Depth | 400mm | |
| Length | 400mm | |
| Material | Pickled Steel Sheet | |
| Colour | Light Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP65 | |
| For Use With | PPFB3540 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Panel | ||
Series PPFB | ||
Width 400mm | ||
Height 350mm | ||
Depth 400mm | ||
Length 400mm | ||
Material Pickled Steel Sheet | ||
Colour Light Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP65 | ||
For Use With PPFB3540 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed for robust performance in modular systems. Featuring a flat blind panel, it integrates seamlessly into various installations. Constructed from pickled steel sheet, this board ensures durability and resistance to environmental factors. Its RAL 7035 Light Grey finish provides a modern look and enhances visibility, making it a reliable choice for professional and industrial applications.
Flat blind panel design integrates seamlessly
High-quality pickled steel ensures durability
Light grey finish adds a modern touch
Compact dimensions fit into tight spaces
Related links
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet 400mm W 400 mm L, for Use with PPFB4540
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 400mm W 400 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 400mm W 400 mm L, for Use with
- ABB PBRP Series RAL 7035 Light Grey Pickled Steel Sheet Blind 400mm W 400 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet 340mm W 20 mm L, for Use with PPFB3580
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet 340mm W 20 mm L, for Use with PPFB3560
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet 535mm W 10 mm L, for Use with PPFB4560
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 148mm W 10 mm L, for Use with