ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet, 750 mm H, 340mm W, 400 mm D, 20 mm L, for Use with PPFB3580
- RS Stock No.:
- 203-520
- Mfr. Part No.:
- 1STQ002019B0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€61.15
(exc. VAT)
€75.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.15 |
*price indicative
- RS Stock No.:
- 203-520
- Mfr. Part No.:
- 1STQ002019B0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Panel | |
| Series | PPFB | |
| Width | 340mm | |
| Height | 750mm | |
| Depth | 400mm | |
| Length | 20mm | |
| Material | Pickled Steel Sheet | |
| Colour | Light Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP65 | |
| For Use With | PPFB3580 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Panel | ||
Series PPFB | ||
Width 340mm | ||
Height 750mm | ||
Depth 400mm | ||
Length 20mm | ||
Material Pickled Steel Sheet | ||
Colour Light Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP65 | ||
For Use With PPFB3580 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered for top-tier performance in electrical management. Crafted from pickled steel sheet, it ensures durability and resilience in demanding modular systems. Its dimensions of 340 mm width and 750 mm height make it versatile for various installations while providing substantial capacity. The sleek opaque door offers both protection and a modern look, ideal for diverse commercial and industrial applications.
High-quality pickled steel for long-lasting durability
Compatible with modular and main distribution systems
Opaque door surface for modern aesthetic and protection
Lightweight for easier installation and maintenance
Related links
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet 340mm W 20 mm L, for Use with PPFB3560
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet 440mm W 20 mm L, for Use with PPFB4580
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet 400mm W 400 mm L, for Use with PPFB3540
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet 400mm W 400 mm L, for Use with PPFB4540
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet 535mm W 10 mm L, for Use with PPFB4560
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 400mm W 400 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 400mm W 400 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 148mm W 10 mm L, for Use with