ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind, 535 mm H, 90mm W, 10 mm D, 10 mm L, for Use with PPFB1060
- RS Stock No.:
- 203-144
- Mfr. Part No.:
- 1STQ007478A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€28.49
(exc. VAT)
€35.04
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.49 |
*price indicative
- RS Stock No.:
- 203-144
- Mfr. Part No.:
- 1STQ007478A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Panel Type | Blind | |
| Product Type | Enclosure Panel | |
| Series | PPFB | |
| Width | 90mm | |
| Height | 535mm | |
| Depth | 10mm | |
| Length | 10mm | |
| Material | Pickled Steel Sheet | |
| Colour | Light Grey | |
| RAL Code | RAL 7035 | |
| For Use With | PPFB1060 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Panel Type Blind | ||
Product Type Enclosure Panel | ||
Series PPFB | ||
Width 90mm | ||
Height 535mm | ||
Depth 10mm | ||
Length 10mm | ||
Material Pickled Steel Sheet | ||
Colour Light Grey | ||
RAL Code RAL 7035 | ||
For Use With PPFB1060 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is expertly designed for modular electrical systems, combining reliability with efficiency. Constructed from robust pickled steel, it features a sleek opaque finish and compact dimensions of 535 mm height by 90 mm width. This design ensures optimal use of space while supporting modular boards from the System pro E Power range. Its compliance with industry standards guarantees both safety and ease of installation, making it a versatile
Crafted from high-quality pickled steel for durability
Compact size fits easily into tight spaces
Single door design simplifies access and maintenance
Conforms to environmental and safety compliance standard
Related links
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 190mm W 10 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 290mm W 10 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 40mm W 10 mm L, for Use with PPFB5060
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 240mm W 10 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 140mm W 10 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 90mm W 10 mm L, for Use with PPFB1080
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 90mm W 10 mm L, for Use with PPFB1040
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 148mm W 10 mm L, for Use with