ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind, 535 mm H, 190mm W, 10 mm D, 10 mm L, for Use with
- RS Stock No.:
- 203-413
- Mfr. Part No.:
- 1STQ007480A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€37.16
(exc. VAT)
€45.71
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.16 |
*price indicative
- RS Stock No.:
- 203-413
- Mfr. Part No.:
- 1STQ007480A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Panel Type | Blind | |
| Product Type | Enclosure Panel | |
| Series | PPFB | |
| Width | 190mm | |
| Height | 535mm | |
| Depth | 10mm | |
| Length | 10mm | |
| Material | Pickled Steel Sheet | |
| Colour | Light Grey | |
| RAL Code | RAL 7035 | |
| For Use With | PPFB2060 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Panel Type Blind | ||
Product Type Enclosure Panel | ||
Series PPFB | ||
Width 190mm | ||
Height 535mm | ||
Depth 10mm | ||
Length 10mm | ||
Material Pickled Steel Sheet | ||
Colour Light Grey | ||
RAL Code RAL 7035 | ||
For Use With PPFB2060 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- IT
The ABB main distribution board ensures optimal performance and reliability. Its versatile design allows for easy integration within modular setups. Constructed for durability, it fits both commercial and residential needs. With compact dimensions, it maximizes space while maintaining functionality.
Compact dimensions for flexible installation options
Durable pickled steel for longevity and stability
Sleek opaque door surface enhances aesthetic appeal
Complies with CE standards for high safety levels
RoHS and REACH compliant for environmental responsibility
Related links
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 290mm W 10 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 40mm W 10 mm L, for Use with PPFB5060
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 90mm W 10 mm L, for Use with PPFB1060
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 240mm W 10 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 140mm W 10 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 190mm W 10 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 190mm W 10 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 190mm W 10 mm L, for Use with