ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind, 800 mm H, 800mm W, 800 mm D, 800 mm L, for Use with
- RS Stock No.:
- 203-152
- Mfr. Part No.:
- 1STQ007498A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€97.04
(exc. VAT)
€119.36
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €97.04 |
*price indicative
- RS Stock No.:
- 203-152
- Mfr. Part No.:
- 1STQ007498A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Panel | |
| Panel Type | Blind | |
| Series | PPFB | |
| Width | 800mm | |
| Height | 800mm | |
| Depth | 800mm | |
| Length | 800mm | |
| Material | Pickled Steel Sheet | |
| Colour | Light Grey | |
| RAL Code | RAL 7035 | |
| For Use With | PPFB8080 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Panel | ||
Panel Type Blind | ||
Series PPFB | ||
Width 800mm | ||
Height 800mm | ||
Depth 800mm | ||
Length 800mm | ||
Material Pickled Steel Sheet | ||
Colour Light Grey | ||
RAL Code RAL 7035 | ||
For Use With PPFB8080 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is built for modern electrical systems, emphasizing safety and reliability. Crafted from high-quality pickled steel, it features a sleek opaque finish that fits various environments. Its 800 mm by 800 mm dimensions provide ample space for modular installations. This board aligns with sustainability goals, supported by RoHS and REACH certifications.
Durable pickled steel construction enhances longevity
Stylish opaque door surface adds aesthetic appeal
Optimized for modular boards in System pro E Power
Single door design ensures straightforward accessibility
Related links
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 800mm W 800 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 800mm W 800 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 1m W 1 m L, for Use with PPFB8010
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 190mm W 10 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 290mm W 15 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 390mm W 15 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 1m W 1 m L, for Use with PPFB1010
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 148mm W 10 mm L, for Use with