ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind, 935 mm H, 290mm W, 800 mm D, 15 mm L, for Use with
- RS Stock No.:
- 203-419
- Mfr. Part No.:
- 1STQ007503A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€75.73
(exc. VAT)
€93.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.73 |
*price indicative
- RS Stock No.:
- 203-419
- Mfr. Part No.:
- 1STQ007503A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Panel | |
| Panel Type | Blind | |
| Series | PPFB | |
| Width | 290mm | |
| Height | 935mm | |
| Depth | 800mm | |
| Length | 15mm | |
| Material | Pickled Steel Sheet | |
| Colour | Light Grey | |
| RAL Code | RAL 7035 | |
| For Use With | PPFB3010 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Panel | ||
Panel Type Blind | ||
Series PPFB | ||
Width 290mm | ||
Height 935mm | ||
Depth 800mm | ||
Length 15mm | ||
Material Pickled Steel Sheet | ||
Colour Light Grey | ||
RAL Code RAL 7035 | ||
For Use With PPFB3010 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board excels in delivering high reliability and performance for commercial and industrial settings. Constructed from premium pickled steel, it combines durability with an elegant opaque finish. With its compact 290 mm width and 935 mm height, it fits seamlessly into various installations. Designed for modular boards in the System pro E Power range, it ensures versatile and dependable power distribution.
Durable pickled steel construction for long-lasting use
Compact size fits diverse installation spaces
Single door design allows easy maintenance access
Compatible with System pro E Power modular boards
Related links
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 390mm W 15 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 590mm W 10 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 290mm W 13 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 290mm W 10 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 800mm W 800 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 800mm W 800 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 800mm W 800 mm L, for Use with
- ABB PPFB Series RAL 7035 Light Grey Pickled Steel Sheet Blind 190mm W 10 mm L, for Use with