Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear, 25 mm H, 720mm W, 1.75 m D, 1.75 m L, for Use with xEnergy light
- RS Stock No.:
- 231-031
- Mfr. Part No.:
- 114756 XLSR5188
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€140.52
(exc. VAT)
€172.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €140.52 |
*price indicative
- RS Stock No.:
- 231-031
- Mfr. Part No.:
- 114756 XLSR5188
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Panel | |
| Panel Type | Rear | |
| Series | Eaton xEnergy | |
| Width | 720mm | |
| Height | 25mm | |
| Depth | 1.75m | |
| Length | 1.75m | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP55 | |
| For Use With | xEnergy light LV-switchgear enclosures | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Panel | ||
Panel Type Rear | ||
Series Eaton xEnergy | ||
Width 720mm | ||
Height 25mm | ||
Depth 1.75m | ||
Length 1.75m | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP55 | ||
For Use With xEnergy light LV-switchgear enclosures | ||
Quantity 1Per Pack | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
This Eaton xEnergy Light LV systems switchgear offers a robust solution for your electrical distribution needs. Designed with a rear wall closed configuration, it is perfectly suited for environments requiring a compact yet efficient space-saving setup. Built with durability in mind, its IP55 rating ensures protection against dust and water ingress, making it ideal for both indoor and outdoor applications. The switchgear seamlessly combines advanced engineering with quality materials, providing reliability and ease of use for electricians and engineers alike. With a stylish grey powder coating, it not only performs exceptionally but also integrates aesthetically into your setting. This product caters to varying installation requirements while maintaining simplicity in access and configuration.
Constructed from high-quality steel for enhanced durability
Designed with a modular spacing of 25 mm for versatile installation options
Features a product weight of only 17 kg for ease of handling
Complies with RoHS regulations, ensuring environmentally friendly materials
Offers an optimal enclosure building length of 1800 mm for comprehensive use
Integrated with detailed technical resources and catalogues for user convenience
Grey colour finish provides an attractive and professional appearance
Suitable for rear panel applications, enhancing flexibility in configuration
Related links
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Rear 720mm W 1.75 m L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 520mm W 1.75 m L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 1.12m W 1.75 m L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 920mm W 1.75 m L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 720mm W 1.55 m L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Rear 520mm W 1.75 m L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Rear 1.12m W 1.75 m L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Rear 920mm W 1.75 m L, for Use with xEnergy light
