Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear, 25 mm H, 520mm W, 1.75 m D, 1.75 m L, for Use with xEnergy light
- RS Stock No.:
- 232-082
- Mfr. Part No.:
- 114754 XLSR5186
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€125.56
(exc. VAT)
€154.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €125.56 |
*price indicative
- RS Stock No.:
- 232-082
- Mfr. Part No.:
- 114754 XLSR5186
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Panel Type | Rear | |
| Product Type | Enclosure Panel | |
| Series | Eaton xEnergy | |
| Width | 520mm | |
| Height | 25mm | |
| Depth | 1.75m | |
| Length | 1.75m | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP55 | |
| For Use With | xEnergy light LV-switchgear enclosures | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Panel Type Rear | ||
Product Type Enclosure Panel | ||
Series Eaton xEnergy | ||
Width 520mm | ||
Height 25mm | ||
Depth 1.75m | ||
Length 1.75m | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP55 | ||
For Use With xEnergy light LV-switchgear enclosures | ||
Quantity 1Per Pack | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton innovative product reflects the pinnacle of engineering excellence in low voltage switchgear solutions. The xEnergy Light LV system is specifically designed to meet the demanding needs of modern electrical installations. Combining durability with user-friendly features, it provides a robust, high-performance solution for various applications. The rear wall closed design ensures enhanced safety and contributes to a compact installation footprint, while its weather-resistant IP55 rating guarantees reliability in harsh environments. Perfectly suited for industrial and commercial applications, this switchgear system is crafted from high-quality materials, ensuring longevity and optimal protection against the elements.
Designed for easy integration into diverse electrical systems
Offers a high degree of safety with rear wall closure
Ensures durability with a sturdy steel construction
Delivers effective resistance against environmental conditions
Powder-coated finish enhances aesthetic appeal and protects against corrosion
Adaptable modular spacing simplifies installation processes
Meets RoHS compliance for environmentally conscious operations
Related links
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Rear 520mm W 1.75 m L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 720mm W 1.75 m L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 1.12m W 1.75 m L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 920mm W 1.75 m L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 520mm W 1.35 m L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 520mm W 1.55 m L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Rear 1.12m W 1.75 m L, for Use with xEnergy light
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Rear 920mm W 1.75 m L, for Use with xEnergy light
