Eaton Eaton xEnergy Series RAL 7035 Grey Steel Side, 50 mm H, 490mm W, 2 m D, 2 m L, for Use with Enclosures

Subtotal (1 unit)*

€480.73

(exc. VAT)

€591.30

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€480.73

*price indicative

RS Stock No.:
257-783
Mfr. Part No.:
292908 XAW2006AF
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Panel Type

Side

Product Type

Enclosure Panel

Series

Eaton xEnergy

Width

490mm

Height

50mm

Depth

2m

Length

2m

Material

Steel

Colour

Grey

RAL Code

RAL 7035

For Use With

Enclosures

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Side Panel designed specifically as a side wall for enclosures, it optimally supports configurations with dimensions of 2000mm in height and 600mm in depth. This robust product is constructed from steel and features a powder coated surface to ensure durability and long lasting performance. With a thoughtful modular spacing of 12.5mm, this side wall facilitates seamless integration into existing systems while enhancing overall functionality.

Constructed from high quality steel for enhanced structural integrity

Compatible with modular spacing allowing for flexible design configurations

Designed to support side panel applications enhancing versatility

RoHS compliant ensuring adherence to environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy