Eaton Eaton xEnergy Series RAL 7035 Grey Steel Side, 50 mm H, 190mm W, 2 m D, 2 m L, for Use with Combination Enclosure,
- RS Stock No.:
- 229-716
- Mfr. Part No.:
- 114720 XLSS203
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€153.47
(exc. VAT)
€188.77
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €153.47 |
*price indicative
- RS Stock No.:
- 229-716
- Mfr. Part No.:
- 114720 XLSS203
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Panel Type | Side | |
| Product Type | Enclosure Panel | |
| Series | Eaton xEnergy | |
| Width | 190mm | |
| Height | 50mm | |
| Depth | 2m | |
| Length | 2m | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP55 | |
| For Use With | Combination Enclosure, Accessory, Control centres XVTL | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Panel Type Side | ||
Product Type Enclosure Panel | ||
Series Eaton xEnergy | ||
Width 190mm | ||
Height 50mm | ||
Depth 2m | ||
Length 2m | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP55 | ||
For Use With Combination Enclosure, Accessory, Control centres XVTL | ||
Quantity 1Per Pack | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton xEnergy Light LV systems LV switchgear is engineered to meet the demands of modern electrical installations. With its robust design and compliance with IP55 standards, this product provides exceptional protection against dust and water ingress. Constructed with high-quality sheet steel, it ensures durability and reliability for various applications. The product's versatility is enhanced by its modular system specifications, allowing easy integration into existing setups. Its polyester powder coating adds a sleek finish while offering additional resistance to corrosion and environmental wear. Designed for ease of use, it features external fixing with self-threading, self-grounding screws, making installation quick and efficient. The xEnergy Light is not just a utility; it's a strategic component for enhancing system performance and safety in diverse industrial environments.
Delivers exceptional dust and water protection with an IP55 rating
Constructed from durable sheet steel for long-lasting performance
Incorporates a modern polyester powder coat finish for enhanced corrosion resistance
Features a modular design that simplifies integration and scalability
Includes countersunk screws as standard, promoting a clean and professional look
Designed with self-threading, self-grounding fixing for straightforward installation
Complies with RoHS regulations, ensuring environmental sustainability
Supports standard modular spacing of 25 mm for flexible configuration
Offers suitable height and depth parameters for diverse enclosure building
Related links
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Side 190mm W 2 m L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Sheet Steel Side 390mm W 2 m L, for Use with Combination
- Eaton Eaton xEnergy Series RAL 7035 Grey Sheet Steel Side 190mm W 1.6 m L, for Use with xEnergy
- Eaton Eaton xEnergy Series RAL 7035 Grey Sheet Steel Side 190mm W 1.8 m L
- Eaton Eaton xEnergy Series RAL 7035 Grey Sheet Steel Side 190mm W 1.4 m L, for Use with Control
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Side 490mm W 2 m L, for Use with Enclosures
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Side 130mm W 2 m L, for Use with LV Switchgear
- Eaton xEnergy Series RAL 7035 Grey Steel Side 690mm W 2 m L, for Use with Enclosure Panels
