Eaton xEnergy Series RAL 7035 Grey Steel Side, 25 mm H, 920mm W, 1.95 m D, 1.95 m L, for Use with Enclosure Panels
- RS Stock No.:
- 259-519
- Mfr. Part No.:
- 284363 XSWV2010
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€354.72
(exc. VAT)
€436.31
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €354.72 |
*price indicative
- RS Stock No.:
- 259-519
- Mfr. Part No.:
- 284363 XSWV2010
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Panel Type | Side | |
| Product Type | Enclosure Panel | |
| Series | xEnergy | |
| Width | 920mm | |
| Height | 25mm | |
| Depth | 1.95m | |
| Length | 1.95m | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP30 | |
| For Use With | Enclosure Panels | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Panel Type Side | ||
Product Type Enclosure Panel | ||
Series xEnergy | ||
Width 920mm | ||
Height 25mm | ||
Depth 1.95m | ||
Length 1.95m | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP30 | ||
For Use With Enclosure Panels | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton rear wall ventilated enclosure is designed to optimise space and functionality within various electrical systems. With an IP30 rating, it offers essential protection from dust and solid objects, ensuring reliable operation in diverse environments. The robust construction using steel material enhances durability while the powder coating finish provides both aesthetic appeal and added resistance against environmental factors. This enclosure is specifically tailored for installations requiring a wall mounting option, offering a solution that effectively meets the demands of modern electrical applications. Ideal for integration in LV systems, it positions itself as a trusted component in the assembly of efficient and reliable electrical infrastructures.
Constructed from high-grade steel for exceptional durability
Powder-coated finish enhances both appearance and longevity
Designed specifically for use with rear panel installations
Features modular spacing for flexible assembly options
RoHS compliant, ensuring environmentally friendly materials
Compact design optimises space while maintaining functionality
Appropriate for various enclosure building dimensions
Effectively protects equipment against dust with its IP30 rating
Related links
- Eaton xEnergy Series RAL 7035 Grey Steel Side 920mm W 1.95 m L, for Use with Enclosure Panels
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Rear 920mm W 1.95 m L, for Use with xEnergy light
- Eaton xEnergy Series RAL 7035 Grey Steel Side 1.12m W 1.95 m L, for Use with Enclosure Panels
- Eaton xEnergy Series RAL 7035 Grey Steel Side 345mm W 1.95 m L, for Use with Enclosure Panels
- Eaton xEnergy Series RAL 7035 Grey Steel Side 720mm W 1.95 m L, for Use with Enclosure Panels
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 1.02m W 1.95 m L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 1mm W 1.95 m L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 1.27m W 1.95 m L, for Use with xEnergy light
