Eaton xEnergy Series RAL 7035 Grey Steel Side, 25 mm H, 1.12m W, 1.95 m D, 1.95 m L, for Use with Enclosure Panels
- RS Stock No.:
- 259-806
- Mfr. Part No.:
- 284359 XSWC2012
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€307.07
(exc. VAT)
€377.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €307.07 |
*price indicative
- RS Stock No.:
- 259-806
- Mfr. Part No.:
- 284359 XSWC2012
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Panel | |
| Panel Type | Side | |
| Series | xEnergy | |
| Width | 1.12m | |
| Height | 25mm | |
| Depth | 1.95m | |
| Length | 1.95m | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP55 | |
| For Use With | Enclosure Panels | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Panel | ||
Panel Type Side | ||
Series xEnergy | ||
Width 1.12m | ||
Height 25mm | ||
Depth 1.95m | ||
Length 1.95m | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP55 | ||
For Use With Enclosure Panels | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton xEnergy Main LV switchgear represents a robust and versatile solution for contemporary electrical engineering needs. This reliable rear wall unit is designed to operate effectively in challenging environments, offering an impressive IP55 ingress protection rating. Constructed from high-quality steel and finished with a protective powder coating, it not only enhances longevity but also ensures a sleek and professional appearance in any setting. The unit is specifically tailored for configurations requiring a height of 2000mm and a width of 1200mm, making it an optimal choice for various applications. With its user-friendly design and comprehensive specifications, this product provides an efficient and effective means to manage electrical control systems whilst meeting stringent compliance standards.
Robust rear wall design ensures durability and protection
IP55 rating offers excellent resistance to dust and water contamination
Sleek powder-coated finish enhances aesthetic appeal and resilience
Specifically engineered for seamless integration into electrical systems
Lightweight construction simplifies installation and maintenance
Suitable for rear panel utilisation, ensuring versatility in applications
Designed to comply with RoHS standards for environmental sustainability
Related links
- Eaton xEnergy Series RAL 7035 Grey Steel Side 1.12m W 1.95 m L, for Use with Enclosure Panels
- Eaton Eaton xEffect Series RAL 7035 Grey Steel Rear 1.12m W 1.95 m L, for Use with xEnergy light
- Eaton xEnergy Series RAL 7035 Grey Steel Side 920mm W 1.95 m L, for Use with Enclosure Panels
- Eaton xEnergy Series RAL 7035 Grey Steel Side 345mm W 1.95 m L, for Use with Enclosure Panels
- Eaton xEnergy Series RAL 7035 Grey Steel Side 720mm W 1.95 m L, for Use with Enclosure Panels
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 1.02m W 1.95 m L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 1mm W 1.95 m L, for Use with xEnergy light
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Rear 1.27m W 1.95 m L, for Use with xEnergy light
