Eaton xEnergy Series RAL 7035 Grey Steel Side, 85 mm H, 300mm W, 520 mm D, 520 mm L, for Use with Enclosure Panels
- RS Stock No.:
- 259-698
- Mfr. Part No.:
- 283487 XLST364
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€185.29
(exc. VAT)
€227.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €185.29 |
*price indicative
- RS Stock No.:
- 259-698
- Mfr. Part No.:
- 283487 XLST364
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Panel Type | Side | |
| Product Type | Enclosure Panel | |
| Series | xEnergy | |
| Width | 300mm | |
| Height | 85mm | |
| Depth | 520mm | |
| Length | 520mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP31 | |
| For Use With | Enclosure Panels | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Panel Type Side | ||
Product Type Enclosure Panel | ||
Series xEnergy | ||
Width 300mm | ||
Height 85mm | ||
Depth 520mm | ||
Length 520mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP31 | ||
For Use With Enclosure Panels | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Light LV systems LV switchgear is expertly designed to meet the demands of modern electrical installations. Engineered with meticulous attention to detail, it delivers reliability and safety while enhancing the overall performance of low-voltage systems. With a top panel rating of IP31, it is suitable for a variety of environments, ensuring that delicate internal components are well-protected against dust and moisture. The compact dimensions make it an ideal choice for installation in limited spaces, while its robust steel construction ensures durability and long-lasting performance. Whether you are developing a new project or upgrading existing systems, this switchgear provides the perfect blend of functionality and elegance. Its contemporary grey finish and powder-coated surface not only add to its aesthetic appeal but also ensure resistance to wear and tear in demanding applications.
Top panel rated IP31 for enhanced protection against environmental factors
Built with robust steel for maximum durability
Compact design for easier installation in limited spaces
Powder-coated surface provides resistance to corrosion
Contemporary grey finish integrates seamlessly into modern settings
Fitted with de-aeration features to maintain optimal performance
Compliant with RoHS standards for environmental sustainability
Related links
- Eaton xEnergy Series RAL 7035 Grey Steel Side 300mm W 720 mm L, for Use with Enclosure Panels
- Eaton xEnergy Series RAL 7035 Grey Steel Side 300mm W 920 mm L, for Use with Enclosure Panels
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 300mm W 500 mm L
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 300mm W 350 mm L, for Use with Roof Planking
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 300mm W 1100 mm L, for Use with Bottom
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 300mm W 700 mm L
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 300mm W 500 mm L
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 300mm W 900 mm L
