Eaton xEnergy Series RAL 7035 Grey Steel Side, 85 mm H, 300mm W, 920 mm D, 920 mm L, for Use with Enclosure Panels
- RS Stock No.:
- 258-087
- Mfr. Part No.:
- 283813 XLST3104
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€222.36
(exc. VAT)
€273.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €222.36 |
*price indicative
- RS Stock No.:
- 258-087
- Mfr. Part No.:
- 283813 XLST3104
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure Panel | |
| Panel Type | Side | |
| Series | xEnergy | |
| Width | 300mm | |
| Height | 85mm | |
| Depth | 920mm | |
| Length | 920mm | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | RAL 7035 | |
| IP Rating | IP31 | |
| For Use With | Enclosure Panels | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure Panel | ||
Panel Type Side | ||
Series xEnergy | ||
Width 300mm | ||
Height 85mm | ||
Depth 920mm | ||
Length 920mm | ||
Material Steel | ||
Colour Grey | ||
RAL Code RAL 7035 | ||
IP Rating IP31 | ||
For Use With Enclosure Panels | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton top panel is designed to meet the highest standards of safety and functionality, showcasing a robust construction that perfectly fits electrical enclosures. Ideal for environments requiring IP31 protection, it ensures reliable performance and durability. The panel is expertly crafted for a specific width and depth, accommodating essential electrical components while providing ample space for efficient airflow. With its sleek grey powder-coated finish, the panel not only enhances the aesthetic appeal of switchgear but also guarantees resilience against wear and tear. This product embodies excellence in performance and design, making it an indispensable element of electrical systems. Whether used in industrial plants or commercial settings, this top panel is engineered to thrive in a variety of applications, ensuring peace of mind for users.
Designed for optimal compatibility with Eaton xEnergy Light LV systems
Constructed from high-quality steel for enhanced durability
Powder-coated surface ensures long-lasting protection against corrosion
Suitable for both roof and bottom planking for versatile installation
Features de-aeration for improved heat management in electrical enclosures
Conforms to RoHS standards, ensuring compliance with environmental directives
Compact dimensions make it ideal for space-restricted installations
Related links
- Eaton xEnergy Series RAL 7035 Grey Steel Side 300mm W 520 mm L, for Use with Enclosure Panels
- Eaton xEnergy Series RAL 7035 Grey Steel Side 300mm W 720 mm L, for Use with Enclosure Panels
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 300mm W 500 mm L
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 300mm W 350 mm L, for Use with Roof Planking
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 300mm W 1100 mm L, for Use with Bottom
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 300mm W 700 mm L
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 300mm W 500 mm L
- Eaton Eaton xEnergy Series RAL 7035 Grey Steel Top 300mm W 900 mm L
