Siemens 8PQ2300 Series Steel, 1 mm H, 850mm W, 600 mm D, 600 mm L, for Use with SIVACON S4
- RS Stock No.:
- 621-706
- Mfr. Part No.:
- 8PQ2300-6BA26
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€117.52
(exc. VAT)
€144.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €117.52 |
*price indicative
- RS Stock No.:
- 621-706
- Mfr. Part No.:
- 8PQ2300-6BA26
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Series | 8PQ2300 | |
| Width | 850mm | |
| Height | 1mm | |
| Depth | 600mm | |
| Length | 600mm | |
| Material | Steel | |
| IP Rating | IP20 | |
| For Use With | SIVACON S4 | |
| Quantity | 1Per Pack | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Series 8PQ2300 | ||
Width 850mm | ||
Height 1mm | ||
Depth 600mm | ||
Length 600mm | ||
Material Steel | ||
IP Rating IP20 | ||
For Use With SIVACON S4 | ||
Quantity 1Per Pack | ||
- COO (Country of Origin):
- DE
The Siemens Floor Plate main busbar designed for robust electrical distribution in demanding environments. With an IP20 rating, this model ensures optimal protection for indoor applications, making it an ideal choice for industrial and commercial settings. Its sleek design, measuring 850 mm in width and 600 mm in depth, fits seamlessly into existing installations while maintaining structural integrity. The unit's zinc plated surface provides added durability against corrosion, ensuring prolonged functionality and reliability. As part of the acclaimed SIVACON S4 series, this product stands out for its exceptional quality and versatile applications in electrical systems. Whether deployed in machinery or larger electrical frameworks, this bottom plate enhances overall system performance while adhering to rigorous industry standards.
Designed specifically for bottom plate installation facilitating seamless electrical integration
Constructed from sheet steel to ensure strength and longevity in challenging environments
The IP20 rating guarantees safety and protection from dust ingress within controlled settings
It does not support external use making it perfect for indoor applications
Zinc plating increases resistance to corrosion enhancing the product's lifespan
Lightweight at only 1 mm in height which ensuring ease of handling and installation
Related links
- Siemens 8PQ2300 Series Sheet Steel 850mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 850mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series RAL 5020 Sheet Steel 850mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 850mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 850mm W 400 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 350mm W 600 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 850mm W 800 mm L, for Use with SIVACON S4
- Siemens 8PQ2300 Series Sheet Steel 850mm W 400 mm L, for Use with SIVACON S4
