Schneider Electric PanelSeT Series Black RAL 7035 Polystyrene Front, 146 mm H, 750mm W, 146 mm L, for Use with DLP
- RS Stock No.:
- 219-8546
- Mfr. Part No.:
- NSYCTL750DLPG
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 2 units)*
€101.97
(exc. VAT)
€125.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €101.97 | €50.985 |
*price indicative
- RS Stock No.:
- 219-8546
- Mfr. Part No.:
- NSYCTL750DLPG
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Panel | |
| Panel Type | Front | |
| Series | PanelSeT | |
| Width | 750mm | |
| Height | 146mm | |
| Length | 146mm | |
| Material | Polystyrene | |
| RAL Code | Black RAL 7035 | |
| For Use With | DLP | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Panel | ||
Panel Type Front | ||
Series PanelSeT | ||
Width 750mm | ||
Height 146mm | ||
Length 146mm | ||
Material Polystyrene | ||
RAL Code Black RAL 7035 | ||
For Use With DLP | ||
- COO (Country of Origin):
- ES
The Schneider Electric NSYCTL750DLPG is a Plain front panel insulating material for DLP in PLA enclosure. Has a width and height of W750mm H146mm.
It is mercury free
REACh free of SVHC
Related links
- Schneider Electric PanelSeT Series Black RAL 7035 Polystyrene Front 500mm W for Use with Thalassa
- Schneider Electric PanelSeT Series Black RAL 7035 Galvanised Steel Chassis 750mm W, 1250 mm L For Use With
- Schneider Electric PanelSeT Series Lockable Polyester Reinforced with Fibreglass Black RAL 7035 Plain 750mm W
- Schneider Electric PanelSeT Series Lockable Fibreglass Reinforced Polyester Black RAL 7035 Plain 750mm W for
- Schneider Electric PanelSeT Series Lockable Fibreglass Reinforced Polyester Black RAL 7035 Plain 750mm W, 500
- Schneider Electric PanelSeT Series Lockable Fibreglass Reinforced Polyester Black RAL 7035 Plain 750mm W for
- Schneider Electric PanelSeT Series Black RAL 7035 Galvanised Steel Modular Distribution Chassis 750mm W, 750
- Schneider Electric PanelSeT Series Lockable Fibreglass Reinforced Polyester Black RAL 7035 Plain 750mm W for
