Schneider Electric PanelSeT Series Black RAL 7035 Galvanised Steel Chassis, 1250 mm H, 750mm W, 1250 mm L For Use With
- RS Stock No.:
- 110-259
- Mfr. Part No.:
- NSYDLP198PG
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,075.74
(exc. VAT)
€1,323.16
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,075.74 |
*price indicative
- RS Stock No.:
- 110-259
- Mfr. Part No.:
- NSYDLP198PG
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Chassis | |
| Series | PanelSeT | |
| Number of Cutouts | 6 | |
| Number of Modules | 198 | |
| Width | 750mm | |
| Height | 1250mm | |
| Length | 1250mm | |
| Material | Galvanised Steel | |
| RAL Code | Black RAL 7035 | |
| IP Rating | IP2X | |
| For Use With | Thalassa PHD, Thalassa PLA | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Chassis | ||
Series PanelSeT | ||
Number of Cutouts 6 | ||
Number of Modules 198 | ||
Width 750mm | ||
Height 1250mm | ||
Length 1250mm | ||
Material Galvanised Steel | ||
RAL Code Black RAL 7035 | ||
IP Rating IP2X | ||
For Use With Thalassa PHD, Thalassa PLA | ||
- COO (Country of Origin):
- ES
The Schneider Electric modular distribution chassis is designed for multiple applications with its 198 module capacity. It offers a durable construction with galvanized steel chassis structure and rails, along with a versatile front panel design for easy installation and adjustment. The product is environmentally friendly with its green premium status and is mercury-free, making it a sustainable choice for various projects.
Versatile mounting location at the front of the enclosure
Sustainable green premium product with pro-active compliance to regulations
Related links
- Schneider Electric PanelSeT Series Black RAL 7035 Galvanised Steel Modular Distribution Chassis 750mm W, 750
- Schneider Electric PanelSeT Series Black RAL 7035 Galvanised Steel Modular Distribution Chassis 750mm W, 1.5 m
- Schneider Electric PanelSeT Series Black RAL 7035 Galvanised Steel Modular Distribution Chassis 750mm W, 1 m L
- Schneider Electric PanelSeT Series Black RAL 7035 Galvanised Steel Chassis 500mm W For Use With Thalassa
- Schneider Electric PanelSeT Series Black RAL 7035 Polystyrene Front 750mm W for Use with DLP
- Schneider Electric PanelSeT Series Lockable Polyester Reinforced with Fibreglass Black RAL 7035 Plain 750mm W
- Schneider Electric PanelSeT Series Lockable Fibreglass Reinforced Polyester Black RAL 7035 Plain 750mm W for
- Schneider Electric PanelSeT Series Lockable Fibreglass Reinforced Polyester Black RAL 7035 Plain 750mm W, 500
