RS Better World

Schneider Electric PanelSeT SF Kit Series Black RAL 7035 Steel Rear, 2 m H, 600mm W, 2 m L, for Use with Spacial SF

Subtotal (1 unit)*

€308.57

(exc. VAT)

€379.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€308.57

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
219-9680
Mfr. Part No.:
NSYBP206
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Enclosure Panel

Panel Type

Rear

Series

PanelSeT SF Kit

Width

600mm

Height

2m

Length

2m

Material

Steel

RAL Code

Black RAL 7035

For Use With

Spacial SF

Better World Claim

Designed for Disassembly

Better World Product

Yes

COO (Country of Origin):
FR
The Schneider Electric Spacial SF rear panel external fixing has dimension as 2000x600 mm. It has Multi-purpose application with Mounting on rear of enclosure. Fixing by screws type captive from the outside.

Epoxy-polyester powder surface finish

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy