RS Better World
Schneider Electric PanelSeT SF Kit Series Black RAL 7035 Steel Rear, 1.6 m H, 600mm W, 1.6 m L, for Use with Spacial SF
- RS Stock No.:
- 219-9677
- Mfr. Part No.:
- NSYBP166
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€344.65
(exc. VAT)
€423.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €344.65 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 219-9677
- Mfr. Part No.:
- NSYBP166
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Panel Type | Rear | |
| Product Type | Enclosure Panel | |
| Series | PanelSeT SF Kit | |
| Width | 600mm | |
| Height | 1.6m | |
| Length | 1.6m | |
| Material | Steel | |
| RAL Code | Black RAL 7035 | |
| For Use With | Spacial SF | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Panel Type Rear | ||
Product Type Enclosure Panel | ||
Series PanelSeT SF Kit | ||
Width 600mm | ||
Height 1.6m | ||
Length 1.6m | ||
Material Steel | ||
RAL Code Black RAL 7035 | ||
For Use With Spacial SF | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric Spacial SF rear panel external fixing has dimension as 1600x600 mm. It has Multi-purpose application with Mounting on rear of enclosure. Fixing by screws type captive from the outside.
Epoxy-polyester powder Surface finish
Steel material is used
Grey (RAL 7035) colour
Related links
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 600mm W for Use with
- Schneider Electric PanelSeT SF Kit Series Black RAL 7035 Steel Rear 800mm W for Use with Enclosure
- Schneider Electric PanelSeT SF Kit Series Black RAL 7035 Steel Rear 600mm W for Use with Spacial SF
- Schneider Electric PanelSeT SF Kit Series Black RAL 7035 Steel Rear 600mm W for Use with Spacial SF
- Schneider Electric PanelSeT SF Kit Series Black RAL 7035 Steel Rear 600mm W for Use with Spacial SF
- Schneider Electric PanelSeT SF Kit Series Black RAL 7035 Steel Rear 600mm W for Use with Enclosure
- Schneider Electric PanelSeT SF Kit Series Black RAL 7035 Steel Rear 600mm W for Use with Enclosure
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 800mm W for Use with
