Schneider Electric NSYBP Series RAL 7035 Rear Panel, 2000mm H, 300mm W, for Use with Spacial SF
- RS Stock No.:
- 220-0050
- Mfr. Part No.:
- NSYBP203
- Manufacturer:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 220-0050
- Mfr. Part No.:
- NSYBP203
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Panel Type | Rear Panel | |
| Series | NSYBP | |
| Width | 300mm | |
| Height | 2000mm | |
| RAL Code | RAL 7035 | |
| For Use With | Spacial SF | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Panel Type Rear Panel | ||
Series NSYBP | ||
Width 300mm | ||
Height 2000mm | ||
RAL Code RAL 7035 | ||
For Use With Spacial SF | ||
- COO (Country of Origin):
- FR
The Schneider Electric spacial rear panel external fixing mounted at rear of enclosure made from steel and has grey colour. It has dimension of 2000 X 300 mm and compatible with spacial SF enclosure.
Pro-active compliance
Surface finish epoxy-polyester powder
Green premium product
Mercury free
Surface finish epoxy-polyester powder
Green premium product
Mercury free
Related links
- Schneider Electric NSYBP Series RAL 7035 Rear Panel 800mm W, for Use with Spacial SF
- Schneider Electric NSYBP Series RAL 7035 Rear Panel 800mm W, for Use with Spacial SF
- Schneider Electric NSYSFC Series RAL 7035 Steel Enclosure Frame 300mm W
- Schneider Electric NSYSFC Series Top & Bottom Frame 600mm W For Use With Rear panel Vertical
- Schneider Electric NSYPPS Series Partition Panel 600mm W, for Use with Spacial SF Series
- Schneider Electric NSYS Series Lockable Sheet Steel RAL 7035 Plain 300mm W, 2 m L for Use with Spacial SF
- Schneider Electric NSYS Series RAL 7035 Enclosure Frame 400mm W, 300 mm L For Use With Rear Panel
- Schneider Electric NSYS Series RAL 7035 Steel Enclosure Frame 2 m L For Use With Rear Panel
