Schneider Electric NSYPPS Series Partition Panel, 2000mm H, 600mm W, for Use with Spacial SF Series
- RS Stock No.:
- 220-0107
- Mfr. Part No.:
- NSYPPS206
- Manufacturer:
- Schneider Electric
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 220-0107
- Mfr. Part No.:
- NSYPPS206
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Panel Type | Partition Panel | |
| Series | NSYPPS | |
| Width | 600mm | |
| Height | 2000mm | |
| For Use With | Spacial SF Series | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Panel Type Partition Panel | ||
Series NSYPPS | ||
Width 600mm | ||
Height 2000mm | ||
For Use With Spacial SF Series | ||
- COO (Country of Origin):
- FR
The Schneider Electric spacial SF partition panel made from galvanised steel and has dimension of 2000 X 600 mm. It is compatible with spacial SF range and has black colour.
Green premium product
Mounting support structure of the enclosure
Mounting support structure of the enclosure
Related links
- Schneider Electric NSYPPS Series Partition Panel 500mm W, for Use with Spacial SF Series
- Schneider Electric NSYMSC202 Series Partition Panel 200mm W, for Use with Spacial SFM
- Schneider Electric NSYBP Series RAL 7035 Rear Panel 300mm W, for Use with Spacial SF
- Schneider Electric NSYSFC Series Top & Bottom Frame 600mm W For Use With Rear panel Vertical
- Schneider Electric NSYSFD Series Lockable RAL 7035 Single Door 600mm W, 1.4 m L for Use with Spacial SF Series
- Schneider Electric NS Series Lockable Sheet Steel RAL 7035 Plain 600mm W, 1.2 m L for Use with Spacial SF
- Schneider Electric PanelSeT Accessoires Series Partition 600mm W for Use with Spacial SFM
- Schneider Electric Spacial SF Series Steel Power Distribution for Use with Spacial SF 301 mm x 600mm
