Rittal VX Series RAL 7035 RAL 7035 Steel Trim, 300 mm H, 600mm W, 300 mm L, for Use with VX Series

Subtotal (1 unit)*

€148.68

(exc. VAT)

€182.88

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€148.68

*price indicative

RS Stock No.:
226-3230
Mfr. Part No.:
8620500
Manufacturer:
Rittal
Find similar products by selecting one or more attributes.
Select all

Brand

Rittal

Product Type

Enclosure Panel

Panel Type

Trim

Series

VX

Width

600mm

Height

300mm

Length

300mm

Material

Steel

Colour

RAL 7035

RAL Code

RAL 7035

IP Rating

IP54

For Use With

VX Series

The Rittal VX series trim panel for VX enclosure used for the installation of control and display components, in conjunction with modular front design and protective bar. It includes trim panel, hinges, cam lock with 3 mm double-bit insert and assembly parts.

Textured paint finish

Colour is RAL 7035

Protection category IP54

Made from sheet steel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy