Rittal VX Series RAL 7035 RAL 7035 Sheet Steel Trim, 300 mm H, 1.2m W, 300 mm L, for Use with VX Series
- RS Stock No.:
- 226-3233
- Mfr. Part No.:
- 8620502
- Manufacturer:
- Rittal
Subtotal (1 unit)*
€193.98
(exc. VAT)
€238.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €193.98 |
*price indicative
- RS Stock No.:
- 226-3233
- Mfr. Part No.:
- 8620502
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Panel Type | Trim | |
| Product Type | Enclosure Panel | |
| Series | VX | |
| Width | 1.2m | |
| Height | 300mm | |
| Length | 300mm | |
| Material | Sheet Steel | |
| Colour | RAL 7035 | |
| RAL Code | RAL 7035 | |
| IP Rating | IP54 | |
| For Use With | VX Series | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Panel Type Trim | ||
Product Type Enclosure Panel | ||
Series VX | ||
Width 1.2m | ||
Height 300mm | ||
Length 300mm | ||
Material Sheet Steel | ||
Colour RAL 7035 | ||
RAL Code RAL 7035 | ||
IP Rating IP54 | ||
For Use With VX Series | ||
The Rittal VX series trim panel for VX enclosure used for the installation of control and display components, in conjunction with modular front design and protective bar. It includes trim panel, hinges, cam lock with 3 mm double-bit insert and assembly parts.
Textured paint finish
Colour is RAL 7035
Protection category IP54
Made from sheet steel
Related links
- Rittal VX Series RAL 7035 RAL 7035 Sheet Steel Trim 600mm W for Use with VX Series
- Rittal VX Series RAL 7035 RAL 7035 Sheet Steel Trim 800mm W for Use with VX Series
- Rittal VX Series RAL 7035 RAL 7035 Sheet Steel Side, for Use with VX Series
- Rittal VX Series Black RAL 7035 RAL 7035 Sheet Steel Side 600mm W 600 mm L, for Use with VX
- Siemens 8PQ2420 Series RAL 7035 Sheet Steel Rear 1.2m W 25 mm L, for Use with SIVACON S4
- Rittal TS Series RAL 7035 RAL 7035 Sheet Steel Side, for Use with Cable Chamber
- Rittal RAL 7035 Sheet Steel Partial Mounting Plate 1.2m
- Rittal RAL 7035 Sheet Steel Isolator Door Cover
