ABB RAL 7035 Light Grey Steel Rear, 2.21 m H, 364mm W, 12 mm D, 1.2 m L, for Use with Cabinets TriLine
- RS Stock No.:
- 237-6480
- Mfr. Part No.:
- 2CPX046518R9999
- Manufacturer:
- ABB
Subtotal (1 box of 1 unit)*
€277.91
(exc. VAT)
€341.83
(inc. VAT)
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | €277.91 |
*price indicative
- RS Stock No.:
- 237-6480
- Mfr. Part No.:
- 2CPX046518R9999
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Panel Type | Rear | |
| Product Type | Enclosure Panel | |
| Width | 364mm | |
| Height | 2.21m | |
| Depth | 12mm | |
| Length | 1.2m | |
| Material | Steel | |
| Colour | Light Grey | |
| RAL Code | RAL 7035 | |
| For Use With | Cabinets TriLine | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Panel Type Rear | ||
Product Type Enclosure Panel | ||
Width 364mm | ||
Height 2.21m | ||
Depth 12mm | ||
Length 1.2m | ||
Material Steel | ||
Colour Light Grey | ||
RAL Code RAL 7035 | ||
For Use With Cabinets TriLine | ||
- COO (Country of Origin):
- DE
The ABB RRW110 rear wall plate 1PW OH10 for enclosure type RRW. The material used for the rear wall is the steel and its colour is RAL 7035.
Product net weight 11.92 kg
Product net length 1200 mm
Related links
- ABB RAL 7035 Light Grey Steel Rear 1.114m W 2.38 m L, for Use with Cabinets TriLine
- ABB RAL 7035 Light Grey Steel Rear 1.364m W 2.38 m L, for Use with Cabinets TriLine
- ABB RAL 7035 Light Grey Steel Rear 864mm W 2.38 m L, for Use with OH10
- ABB RAL 7035 Enclosure Frame 364mm W, 425 mm L For Use With Cabinets TriLine
- ABB RAL 7035 Galvanised Steel Enclosure Frame 364mm W, 325 mm L For Use With Cabinets TriLine
- ABB RAL 7035 Steel Enclosure Frame 364mm W, 625 mm L For Use With Cabinets TriLine
- ABB RAL 7035 Steel Enclosure Frame 364mm W, 325 mm L For Use With Cabinets TriLine
- ABB RAL 7035 Sheet Steel Enclosure Frame 364mm W, 425 mm L For Use With Cabinets TriLine