ABB RAL 7035 Light Grey Steel Rear, 2.21 m H, 864mm W, 2.38 m D, 2.38 m L, for Use with OH10

Subtotal (1 box of 1 unit)*

€394.01

(exc. VAT)

€484.63

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +€394.01

*price indicative

RS Stock No.:
237-6482
Mfr. Part No.:
2CPX046520R9999
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Enclosure Panel

Panel Type

Rear

Width

864mm

Height

2.21m

Depth

2.38m

Length

2.38m

Material

Steel

Colour

Light Grey

RAL Code

RAL 7035

For Use With

OH10

COO (Country of Origin):
DE
The ABB RRW310 rear wall plate 3PW for enclosure type RRW. The material used for the rear wall is the steel and its colour is RAL 7035.

Product net weight 26 kg

Product net length 2380 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy