ABB IS2 Series Steel, 1 m H, 400mm W, 1 m L, for Use with IS2 Enclosures For Automation
- RS Stock No.:
- 248-7906
- Mfr. Part No.:
- EE1041
- Manufacturer:
- ABB
Subtotal (1 unit)*
€179.54
(exc. VAT)
€220.83
(inc. VAT)
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €179.54 |
*price indicative
- RS Stock No.:
- 248-7906
- Mfr. Part No.:
- EE1041
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Panel | |
| Series | IS2 | |
| Width | 400mm | |
| Height | 1m | |
| Length | 1m | |
| Material | Steel | |
| For Use With | IS2 Enclosures For Automation | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Panel | ||
Series IS2 | ||
Width 400mm | ||
Height 1m | ||
Length 1m | ||
Material Steel | ||
For Use With IS2 Enclosures For Automation | ||
- COO (Country of Origin):
- IT
The ABB horizontal fixed partition panels is suitable for IS2 enclosures for automation. Material used pickled steel sheet.
Width 1000 mm
Depth 400 mm
Related links
- ABB IS2 Series Steel 600mm W for Use with IS2 Enclosures For Automation
- ABB IS2 Series Steel 500mm W for Use with IS2 Enclosures For Automation
- ABB IS2 Series Steel Partition 970mm W for Use with IS2 Enclosures For Automation
- ABB IS2 Series Steel Partition 400mm W for Use with IS2 Enclosures For Automation
- ABB IS2 Series Steel Partition 400mm W for Use with IS2 Enclosures For Automation
- ABB IS2 Series Steel Partition 400mm W for Use with IS2 Enclosures For Automation
- ABB IS2 Series Steel Cross Piece Rail 1 m H, 70 mm L For Use With IS2 Enclosures For Automation
- ABB IS2 Series Steel 320mm W for Use with IS2 Enclosures For Automation