ABB IS2 Series Steel Crosspiece, 1m W, 70mm L For Use With IS2 Enclosures For Automation
- RS Stock No.:
- 248-7805
- Mfr. Part No.:
- EB1102
- Manufacturer:
- ABB
Subtotal (1 unit)*
€191.77
(exc. VAT)
€235.88
(inc. VAT)
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €191.77 |
*price indicative
- RS Stock No.:
- 248-7805
- Mfr. Part No.:
- EB1102
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Crosspiece | |
| Series | IS2 | |
| Width | 1m | |
| Length | 70mm | |
| Material | Steel | |
| For Use With | IS2 Enclosures For Automation | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Crosspiece | ||
Series IS2 | ||
Width 1m | ||
Length 70mm | ||
Material Steel | ||
For Use With IS2 Enclosures For Automation | ||
- COO (Country of Origin):
- IT
The ABB N°2 crosspieces for fixing transf. is suitable for IS2 enclosures for automation. Material used galvanized steel sheet.
Depth 1000 mm
Related links
- ABB IS2 Series Steel Crosspiece 800mm L For Use With AM2 Cabinets, IS2 Enclosures For Automation
- ABB IS2 Series Steel Crosspiece 800mm L For Use With IS2 Enclosures For Automation
- ABB IS2 Series Steel Crosspiece 400mm L For Use With IS2 Enclosures For Automation
- ABB IS2 Series Steel Partition Panel 2m L, for Use with IS2 Enclosures For Automation
- ABB IS2 Series Steel Partition Panel 1m L, for Use with IS2 Enclosures For Automation
- ABB IS2 Series Steel Partition Panel 1.8m L, for Use with IS2 Enclosures For Automation
- ABB IS2 Series Steel Cable Rail 50mm L For Use With IS2 Enclosures For Automation
- ABB IS2 Series Steel Back Plate & Tracks 1.8m L for Use with IS2 Enclosures For Automation
