ABB IS2 Series Steel Partition, 18 mm H, 800mm W, 2.2 m L, for Use with IS2 Enclosures For Automation
- RS Stock No.:
- 248-7944
- Mfr. Part No.:
- EE2281
- Manufacturer:
- ABB
Subtotal (1 unit)*
€222.14
(exc. VAT)
€273.23
(inc. VAT)
Temporarily out of stock
- Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €222.14 |
*price indicative
- RS Stock No.:
- 248-7944
- Mfr. Part No.:
- EE2281
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Panel Type | Partition | |
| Product Type | Enclosure Panel | |
| Series | IS2 | |
| Width | 800mm | |
| Height | 18mm | |
| Length | 2.2m | |
| Material | Steel | |
| For Use With | IS2 Enclosures For Automation | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Panel Type Partition | ||
Product Type Enclosure Panel | ||
Series IS2 | ||
Width 800mm | ||
Height 18mm | ||
Length 2.2m | ||
Material Steel | ||
For Use With IS2 Enclosures For Automation | ||
- COO (Country of Origin):
- IT
The ABB vertical partition panel is suitable for IS2 enclosures for automation. Material used galvanized steel sheet.
Height 2200 mm
Depth 800 mm
Related links
- ABB IS2 Series Steel Partition 690mm W for Use with IS2 Enclosures For Automation
- ABB IS2 Series Steel Partition 450mm W for Use with IS2 Enclosures For Automation
- ABB IS2 Series Steel Partition 400mm W for Use with IS2 Enclosures For Automation
- ABB IS2 Series Steel Partition 310mm W for Use with IS2 Enclosures For Automation
- ABB IS2 Series Steel Partition 500mm W for Use with IS2 Enclosures For Automation
- ABB IS2 Series Steel Partition 710mm W for Use with IS2 Enclosures For Automation
- ABB IS2 Series Steel Partition 420mm W for Use with IS2 Enclosures For Automation
- ABB IS2 Series Steel Partition 300mm W for Use with IS2 Enclosures For Automation