ABB IS2 Series RAL 7035 Light Grey Steel, 175 mm H, 200mm W, 600 mm L, for Use with Compartments 200 x 600 mm (H x W)
- RS Stock No.:
- 248-9923
- Mfr. Part No.:
- EH2061K
- Manufacturer:
- ABB
Subtotal (1 unit)*
€204.83
(exc. VAT)
€251.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €204.83 |
*price indicative
- RS Stock No.:
- 248-9923
- Mfr. Part No.:
- EH2061K
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Panel | |
| Series | IS2 | |
| Width | 200mm | |
| Height | 175mm | |
| Length | 600mm | |
| Material | Steel | |
| Colour | Light Grey | |
| RAL Code | RAL 7035 | |
| For Use With | Compartments 200 x 600 mm (H x W) | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Panel | ||
Series IS2 | ||
Width 200mm | ||
Height 175mm | ||
Length 600mm | ||
Material Steel | ||
Colour Light Grey | ||
RAL Code RAL 7035 | ||
For Use With Compartments 200 x 600 mm (H x W) | ||
- COO (Country of Origin):
- IT
The ABB front panels for compartments is suitable for IS2 enclosures for automation. Material used pickled steel sheet.
Height 200 mm
Width 600 mm
Related links
- ABB IS2 Series RAL 7035 Light Grey Steel 200mm W for Use with IS2 Enclosures For Automation
- ABB IS2 Series RAL 7035 Light Grey Steel 200mm W for Use with IS2 Enclosures For Automation
- ABB IS2 Series RAL 7035 Light Grey Steel Blind 200mm W for Use with IS2 Enclosures For Automation
- ABB IS2 Series RAL 7035 Light Grey Steel Blind 200mm W for Use with IS2 Enclosures For Automation,
- ABB IS2 Series Steel 200mm W for Use with IS2 Enclosures For Automation
- ABB IS2 Series RAL 7035 Light Grey Steel 778.4mm W for Use with IS2 Enclosures For Automation
- ABB IS2 Series RAL 7035 Light Grey Steel 600mm W for Use with IS2 Enclosures For Automation, AM2
- ABB IS2 Series Black RAL 7035 Light Grey Steel 800mm W for Use with IS2 Enclosures For Automation,