ABB AM2 Series Black RAL 7035 Light Grey Steel Rear, 1.996 m H, 594mm W, 16 mm L, for Use with Enclosures - Baying
- RS Stock No.:
- 249-0079
- Mfr. Part No.:
- EP2060K
- Manufacturer:
- ABB
Subtotal (1 unit)*
€230.98
(exc. VAT)
€284.11
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €230.98 |
*price indicative
- RS Stock No.:
- 249-0079
- Mfr. Part No.:
- EP2060K
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Enclosure Panel | |
| Panel Type | Rear | |
| Series | AM2 | |
| Width | 594mm | |
| Height | 1.996m | |
| Length | 16mm | |
| Material | Steel | |
| Colour | Light Grey | |
| RAL Code | Black RAL 7035 | |
| For Use With | Enclosures - Baying (Horizontal Joining) | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Enclosure Panel | ||
Panel Type Rear | ||
Series AM2 | ||
Width 594mm | ||
Height 1.996m | ||
Length 16mm | ||
Material Steel | ||
Colour Light Grey | ||
RAL Code Black RAL 7035 | ||
For Use With Enclosures - Baying (Horizontal Joining) | ||
- COO (Country of Origin):
- IT
The ABB rear panel has surface finishing of orange peel, RAL 7035.Material used pickled steel sheet.
Height 2000 mm
Width 600 mm
Related links
- ABB AM2 Series Black RAL 7035 Light Grey Steel Blind 594mm W for Use with Enclosures - Baying
- ABB AM2 Series Black RAL 7035 Light Grey Steel Rear 1.194m W for Use with Enclosures - Baying
- ABB AM2 Series Black RAL 7035 Light Grey Steel Rear 394mm W for Use with Enclosures - Baying
- ABB AM2 Series Black RAL 7035 Light Grey Steel Rear 394mm W for Use with Enclosures - Baying
- ABB AM2 Series Black RAL 7035 Light Grey Steel Rear 994mm W for Use with Enclosures - Baying
- ABB AM2 Series Black RAL 7035 Light Grey Steel Rear 800mm W for Use with Enclosures - Baying
- ABB AM2 Series Black RAL 7035 Light Grey Steel Rear 1m W for Use with Enclosures - Baying
- ABB AM2 Series Black RAL 7035 Light Grey Steel Rear 600mm W for Use with Enclosures - Baying