- RS Stock No.:
- 266-3457
- Mfr. Part No.:
- 0 391 21
- Manufacturer:
- Legrand
Temporarily out of stock - back order for despatch 02-08-2024, delivery within 2 working days
Price 1 Box of 4
€177.86
(exc. VAT)
€218.77
(inc. VAT)
Box(es) | Per Box | Per unit* |
---|---|---|
1 + | €177.86 | €44.465 |
*price indicative
- RS Stock No.:
- 266-3457
- Mfr. Part No.:
- 0 391 21
- Manufacturer:
- Legrand
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
The Legrand tableau tin, plastic frame with removable Isorel panel 6mm thick with 1 lacquered side, with high temperature resistance. It is self-extinguishing resistance to incandescent wire 850°C in accordance with the regulations for ERPs and IGHs according to standard NF EN 60 695-2-11.
White color
IP20 protection class
Plastic housing material
IP20 protection class
Plastic housing material
Specifications
Attribute | Value |
---|---|
Panel Type | Front Panel |
Width | 250mm |
Material | Plastic |