RS Better World
Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear, 1.2 m H, 600mm W, 1.2 m L, for Use with
- RS Stock No.:
- 285-5370
- Mfr. Part No.:
- NSYBPN126
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€109.16
(exc. VAT)
€134.27
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €109.16 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 285-5370
- Mfr. Part No.:
- NSYBPN126
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Panel | |
| Panel Type | Rear | |
| Series | PanelSeT SFN Kit | |
| Width | 600mm | |
| Height | 1.2m | |
| Length | 1.2m | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | Black RAL 7035 | |
| For Use With | Panelset Sfn | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Panel | ||
Panel Type Rear | ||
Series PanelSeT SFN Kit | ||
Width 600mm | ||
Height 1.2m | ||
Length 1.2m | ||
Material Steel | ||
Colour Grey | ||
RAL Code Black RAL 7035 | ||
For Use With Panelset Sfn | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric rear panel, PanelSeT SFN, is designed for the electrical enclosure H1200 W600mm. Made of steel and weighing 141.6 kg, it comes in a grey colour (RAL 7035) with an epoxy-polyester powder surface finish. The panel is fixed by screws from the outside of the enclosure for easy installation.
Made of steel material for durability
Weighs 141.6 kg, providing stability to the enclosure
Grey colour (RAL 7035) with epoxy-polyester powder surface finish for a sleek look
Easy installation with fixing by screws from the outside of the enclosure
Comes with a warranty of 18 months for peace of mind
Related links
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 800mm W for Use with
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 600mm W for Use with Panelset
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 600mm W for Use with
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 600mm W for Use with
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 600mm W for Use with
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 600mm W for Use with
- Schneider Electric PanelSeT SF Kit Series Black RAL 7035 Steel Rear 600mm W for Use with Enclosure
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 1m W for Use with Panelset Sfn
