RS Better World
Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear, 2 m H, 600mm W, 2 m L, for Use with Panelset
- RS Stock No.:
- 285-5388
- Mfr. Part No.:
- NSYBPN206
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€138.61
(exc. VAT)
€170.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €138.61 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 285-5388
- Mfr. Part No.:
- NSYBPN206
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Panel | |
| Panel Type | Rear | |
| Series | PanelSeT SFN Kit | |
| Width | 600mm | |
| Height | 2m | |
| Length | 2m | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | Black RAL 7035 | |
| For Use With | Panelset Sfn | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Panel | ||
Panel Type Rear | ||
Series PanelSeT SFN Kit | ||
Width 600mm | ||
Height 2m | ||
Length 2m | ||
Material Steel | ||
Colour Grey | ||
RAL Code Black RAL 7035 | ||
For Use With Panelset Sfn | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric rear panel, PanelSeT SFN, is designed for the electrical enclosure H2000 W600mm. Made of steel with a grey colour finish, it weighs 121.8 kg and is ideal for mounting at the rear of the enclosure. The product comes with fixing elements and is part of the PanelSeT range, offering durability and reliability for various applications.
Steel rear panel for electrical enclosure H2000 W600mm
Rear mounting location for easy installation
Grey RAL 7035 colour finish with epoxy-polyester powder coating for added protection
Weighs 121.8 kg, providing a sturdy and durable construction
Compatible with PanelSeT SFN range, ensuring versatility and flexibility
Ideal for multi-purpose applications, offering a reliable solution for various needs
Related links
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 1m W for Use with Panelset Sfn
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 800mm W for Use with Panelset
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 400mm W for Use with Panelset
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 300mm W for Use with Panelset
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 1.6m W for Use with Panelset
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 1.2m W for Use with Panelset
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 600mm W for Use with
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 600mm W for Use with
