RS Better World
Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear, 1.8 m H, 1m W, 1.8 m L, for Use with Panelset
- RS Stock No.:
- 285-5376
- Mfr. Part No.:
- NSYBPN1810
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€196.29
(exc. VAT)
€241.44
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €196.29 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 285-5376
- Mfr. Part No.:
- NSYBPN1810
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Panel | |
| Panel Type | Rear | |
| Series | PanelSeT SFN Kit | |
| Width | 1m | |
| Height | 1.8m | |
| Length | 1.8m | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | Black RAL 7035 | |
| For Use With | Panelset Sfn | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Panel | ||
Panel Type Rear | ||
Series PanelSeT SFN Kit | ||
Width 1m | ||
Height 1.8m | ||
Length 1.8m | ||
Material Steel | ||
Colour Grey | ||
RAL Code Black RAL 7035 | ||
For Use With Panelset Sfn | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric rear panel, PanelSeT SFN, is a multi-purpose accessory designed for electrical enclosure H1800 W1000mm. Made of steel with a grey (RAL 7035) colour finish, it offers a net weight of 208 kg and is perfect for mounting at the rear of the enclosure. The epoxy-polyester powder surface finish ensures durability and longevity, making it a reliable choice for various applications.
Steel rear panel suitable for electrical enclosure H1800 W1000mm
Designed for PanelSeT SFN range compatibility with fixing elements included
Net weight of 208 kg with grey colour finish for a sleek look
Epoxy-polyester powder surface finish for durability and longevity
Easy mounting at the rear of the enclosure with captive screw type fixing mode
Related links
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 600mm W for Use with
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 1.2m W for Use with
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 800mm W for Use with
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 400mm W for Use with
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 1m W for Use with Panelset Sfn
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 1m W for Use with Panelset
- Schneider Electric PanelSeT SF Kit Series Black RAL 7035 Steel Rear 1m W for Use with Enclosure
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 800mm W for Use with Panelset
