RS Better World
Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear, 2 m H, 800mm W, 2 m L, for Use with Panelset
- RS Stock No.:
- 285-5708
- Mfr. Part No.:
- NSYBPN208
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€148.14
(exc. VAT)
€182.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €148.14 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 285-5708
- Mfr. Part No.:
- NSYBPN208
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Panel Type | Rear | |
| Product Type | Enclosure Panel | |
| Series | PanelSeT SFN Kit | |
| Width | 800mm | |
| Height | 2m | |
| Length | 2m | |
| Material | Steel | |
| Colour | Grey | |
| RAL Code | Black RAL 7035 | |
| For Use With | Panelset Sfn | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Panel Type Rear | ||
Product Type Enclosure Panel | ||
Series PanelSeT SFN Kit | ||
Width 800mm | ||
Height 2m | ||
Length 2m | ||
Material Steel | ||
Colour Grey | ||
RAL Code Black RAL 7035 | ||
For Use With Panelset Sfn | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Schneider Electric rear panel, PanelSeT SFN, is a high-quality and durable product designed for electrical enclosures with dimensions H2000mm x W800mm. Made of steel with a grey finish, it is ideal for mounting at the rear of the enclosure, ensuring secure fixing and stability. With a net weight of 202.3 kg, this rear panel offers excellent protection and support for various applications.
Steel rear panel for PanelSeT SFN electrical enclosures
Grey colour (RAL 7035) with epoxy-polyester powder finish
Mounting location at the rear of the enclosure provides easy installation
Net weight of 202.3 kg ensures stability and durability
Compliance with environmental regulations for sustainable use
Related links
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 300mm W for Use with
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 600mm W for Use with
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 400mm W for Use with
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 800mm W for Use with
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 800mm W for Use with
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 800mm W for Use with
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 800mm W for Use with
- Schneider Electric PanelSeT SFN Kit Series Black RAL 7035 Grey Steel Rear 800mm W for Use with
