ABB PCRS Series Stainless Steel Crosspiece, 45mm W, 630mm H, 17mm L For Use With PCRS0638
- RS Stock No.:
- 200-509
- Mfr. Part No.:
- 1STQ007399A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€157.37
(exc. VAT)
€193.57
(inc. VAT)
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €157.37 |
*price indicative
- RS Stock No.:
- 200-509
- Mfr. Part No.:
- 1STQ007399A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Crosspiece | |
| Series | PCRS | |
| Width | 45mm | |
| Height | 630mm | |
| Length | 17mm | |
| Material | Stainless Steel | |
| For Use With | PCRS0638 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Crosspiece | ||
Series PCRS | ||
Width 45mm | ||
Height 630mm | ||
Length 17mm | ||
Material Stainless Steel | ||
For Use With PCRS0638 | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is engineered for exceptional performance in modular systems, particularly within the System pro E Power range. Made from high-quality stainless steel, it ensures long-term durability and resistance to wear. The board's compact design facilitates efficient integration and straightforward installation, meeting both industrial and environmental standards.
Stainless steel construction ensures durability and wear resistance
Tailored for modular boards, enhancing flexibility in setups
Compliant with RoHS and REACH for environmental safety
Compact size fits various installation environments
Tailored for modular boards, enhancing flexibility in setups
Compliant with RoHS and REACH for environmental safety
Compact size fits various installation environments
Related links
- ABB PCRS Series Stainless Steel Crosspiece 430mm H, 17mm L For Use With PCRS0438
- ABB PCRM Series Galvanised Steel Crosspiece 630mm H, 17mm L For Use With PCRM0638
- ABB PCRS Series Stainless Steel Crosspiece 48mm H, 47.5mm L For Use With PCRS1238
- ABB PCRS Series Stainless Steel Crosspiece 48mm H, 47.5mm L For Use With PCRS0788
- ABB PCRS Series Stainless Steel Crosspiece 48mm H, 47.5mm L For Use With PCRS0338
- ABB PCRS Series Stainless Steel Crosspiece 48mm H, 47.5mm L For Use With PCRS0988
- ABB PCRS Series Stainless Steel Crosspiece 48mm H, 47.5mm L For Use With PCRS0888
- ABB PCRS Series Stainless Steel Crosspiece 48mm H, 47.5mm L For Use With PCRS0388
