ABB PCRS Series Stainless Steel Crosspiece, 1.238m W, 48mm H, 47.5mm L For Use With PCRS1238
- RS Stock No.:
- 202-497
- Mfr. Part No.:
- 1STQ007400A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€314.71
(exc. VAT)
€387.09
(inc. VAT)
Temporarily out of stock
- Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €314.71 |
*price indicative
- RS Stock No.:
- 202-497
- Mfr. Part No.:
- 1STQ007400A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Crosspiece | |
| Series | PCRS | |
| Width | 1.238m | |
| Height | 48mm | |
| Length | 47.5mm | |
| Material | Stainless Steel | |
| For Use With | PCRS1238 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Crosspiece | ||
Series PCRS | ||
Width 1.238m | ||
Height 48mm | ||
Length 47.5mm | ||
Material Stainless Steel | ||
For Use With PCRS1238 | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed for optimal power management within modular systems. Featuring robust stainless steel construction, it delivers durability and reliability. With a focus on ease of handling and installation, this board is tailored for use with the System pro E Power range. Its compact design integrates effortlessly into existing setups, combining functionality with compliance to modern environmental standards.
Durable stainless steel construction ensures long-lasting use
Lightweight design simplifies handling and installation
Specifically optimised for System pro E Power modular boards
Versatile application across various installation environments
Lightweight design simplifies handling and installation
Specifically optimised for System pro E Power modular boards
Versatile application across various installation environments
Related links
- ABB PCRS Series Stainless Steel Crosspiece 48mm H, 47.5mm L For Use With PCRS0988
- ABB PCRS Series Stainless Steel Crosspiece 48mm H, 47.5mm L For Use With PCRS0788
- ABB PCRS Series Stainless Steel Crosspiece 48mm H, 47.5mm L For Use With PCRS0888
- ABB PCRS Series Stainless Steel Crosspiece 48mm H, 47.5mm L For Use With PCRS0338
- ABB PCRS Series Stainless Steel Crosspiece 48mm H, 47.5mm L For Use With PCRS0388
- ABB PCRS Series Stainless Steel Crosspiece 48mm H, 47.5mm L For Use With PCRS0588
- ABB PCRM Series Galvanised Steel Crosspiece 48mm H, 47.5mm L For Use With PCRM1238
- ABB PCRS Series Stainless Steel Crosspiece 630mm H, 17mm L For Use With PCRS0638
