ABB PCRM Series Galvanised Steel Crosspiece, 45mm W, 630mm H, 17mm L For Use With PCRM0638
- RS Stock No.:
- 201-481
- Mfr. Part No.:
- 1STQ007388A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€49.26
(exc. VAT)
€60.59
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.26 |
*price indicative
- RS Stock No.:
- 201-481
- Mfr. Part No.:
- 1STQ007388A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Crosspiece | |
| Series | PCRM | |
| Width | 45mm | |
| Height | 630mm | |
| Length | 17mm | |
| Material | Galvanised Steel | |
| For Use With | PCRM0638 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Crosspiece | ||
Series PCRM | ||
Width 45mm | ||
Height 630mm | ||
Length 17mm | ||
Material Galvanised Steel | ||
For Use With PCRM0638 | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board is designed to optimize electrical distribution in modular setups. Made from sturdy galvanized sheet steel, it offers resilience and a long service life. Its compact and lightweight design ensures easy installation and adaptability within various environments. Compliant with environmental standards, it is ideal for both commercial and industrial applications, providing reliable and efficient power management.
High-quality galvanized sheet steel
Compact for space-saving installations
Lightweight for easy handling
Compatible with System pro E Power
Meets environmental regulatory standards
Compact for space-saving installations
Lightweight for easy handling
Compatible with System pro E Power
Meets environmental regulatory standards
Related links
- ABB PCRM Series Galvanised Steel Crosspiece 480mm H, 17mm L For Use With PCRM0488
- ABB PCRM Series Galvanised Steel Crosspiece 980mm H, 17mm L For Use With PCRM0988
- ABB PCRM Series Galvanised Steel Crosspiece 330mm H, 17mm L For Use With PCRM0338
- ABB PCRM Series Galvanised Steel Crosspiece 580mm H, 17mm L For Use With PCRM0588
- ABB PCRM Series Galvanised Steel Crosspiece 2005mm H, 17mm L For Use With PCRM2013
- ABB PCRM Series Galvanised Steel Crosspiece 280mm H, 17mm L For Use With PCRM0288
- ABB PCRM Series Galvanised Steel Crosspiece 780mm H, 17mm L For Use With PCRM0788
- ABB PCRM Series Galvanised Steel Crosspiece 230mm H, 17mm L For Use With PCRM0238
