ABB PCRM Series Galvanised Steel Crosspiece, 45mm W, 780mm H, 17mm L For Use With PCRM0788
- RS Stock No.:
- 203-378
- Mfr. Part No.:
- 1STQ007381A0000
- Manufacturer:
- ABB
Subtotal (1 unit)*
€52.77
(exc. VAT)
€64.91
(inc. VAT)
Temporarily out of stock
- Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.77 |
*price indicative
- RS Stock No.:
- 203-378
- Mfr. Part No.:
- 1STQ007381A0000
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Crosspiece | |
| Series | PCRM | |
| Width | 45mm | |
| Height | 780mm | |
| Length | 17mm | |
| Material | Galvanised Steel | |
| For Use With | PCRM0788 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Crosspiece | ||
Series PCRM | ||
Width 45mm | ||
Height 780mm | ||
Length 17mm | ||
Material Galvanised Steel | ||
For Use With PCRM0788 | ||
- COO (Country of Origin):
- IT
The ABB Main Distribution Board ensures superior performance and reliability in electrical setups. Crafted from durable galvanized sheet steel, it is designed to handle diverse modular systems within the System pro E Power range. Its compact dimensions allow for efficient use of space while maintaining durability. This board meets high-quality and compliance standards, making it a trustworthy choice for professionals.
Premium galvanized sheet steel construction
Compact design for tight spaces
Versatile for modular board applications
Compliant with environmental regulations
Lightweight for easy installation
Compact design for tight spaces
Versatile for modular board applications
Compliant with environmental regulations
Lightweight for easy installation
Related links
- ABB PCRM Series Galvanised Steel Crosspiece 980mm H, 17mm L For Use With PCRM0988
- ABB PCRM Series Galvanised Steel Crosspiece 480mm H, 17mm L For Use With PCRM0488
- ABB PCRM Series Galvanised Steel Crosspiece 330mm H, 17mm L For Use With PCRM0338
- ABB PCRM Series Galvanised Steel Crosspiece 580mm H, 17mm L For Use With PCRM0588
- ABB PCRM Series Galvanised Steel Crosspiece 2005mm H, 17mm L For Use With PCRM2013
- ABB PCRM Series Galvanised Steel Crosspiece 280mm H, 17mm L For Use With PCRM0288
- ABB PCRM Series Galvanised Steel Crosspiece 230mm H, 17mm L For Use With PCRM0238
- ABB PCRM Series Galvanised Steel Crosspiece 630mm H, 17mm L For Use With PCRM0638
